SMC Corporation AMG250C-N03D-R
Water Separator, 3/8NPT, 750 L/min, NO Drian, Reversal, Airline, AMG250C Series
Mfr. Part #: AMG250C-N03D-R / RS Stock #: 70875553
Price
Qty.
Standard Price
1
$103.97
3
$98.48
Product Specifications
Product Attribute
Attribute Value
Search
Body Size
250 mm
Family Name
AMG Ambient Dryer
Flow Rate
750 l/min
Media Type
Water
Operating Pressure
0.05 to 1 MPa
Operating Temperature
5 to 60 °C
Port Size
0.375 in
Special Features
In-Out Reversal Direction
Thread Type
NPT
Overview
SMC's AMG Series water separator removes 99% of the water drops from the air line in a compressed air system. These units do not require an electric power supply and are ideal when space is limited and a low cost solution is desired. They are available in 7 sizes with a variety of optional combinations (thread types, port sizes, drains, drain guide, flow direction and bracket) to meet your application requirements. Removes 99.9% of Liquid Water and Mist (Does Not Remove Moisture) Resin Element Technology Built-In Autodrain Use FRL Spacer/Mounting Brackets to Assemble with FRL Units Replaceable Element — 2 Year Life