SMC Corporation AKH07B-N02S

Image may be a representation.
See specs for product details.
Check Valve; m/connector
Mfr. Part#: AKH07B-N02S
Allied Stock#: 70545849

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$11.800 (Each)
1 $11.800
3 $11.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Fluid : Air
Series : AKH Series

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The Series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.

  • Check valve with high flow capacity
  • Low cracking pressure (0.02MPa)-2.9PSI
  • Compact and lightweight
  • Variety of models

  • Product Added to Cart
    SMC Corporation
    Check Valve; m/connector
    Allied Stock #: 70545849
    Mfr's Part #: AKH07B-N02S
    $11.800 Each
    Quantity added: