SMC Corporation AKH03-00
Fitting,Check Valve,Straight,Plastic Body,Tube 5/32",AKH Series
Mfr. Part #: AKH03-00 / RS Stock #: 70070448
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.99
10
$9.69
25
$9.49
50
$9.29
100
$9.09
250
$8.79
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Number of Ports
2
Operating Fluid
Air
Operating Pressure
-0.1 to 1 MPa
Port Size
0.15625 in
Product Header
AKH Series Check Valve with One-Touch Fitting
Proof Pressure
1.5 MPa MPa
Special Features
Check Valve
Temperature Range
-5 to 60 C
Thread Type
R (PT)
Tube Size
5/32 ”
Type
Check Valve
Overview
Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.,One-touch fittings,Straight type,Easily installed in pipe lines,Compact and light weight,Can be used for vacuum (-100kPa) -14.5PSI