SMC Corporation AKB02B-N02S

Image may be a representation.
See specs for product details.
Check Valve; w/One-Touch Fitting; Female to Male Thread; NPT; 1/4 Port w/Sealant
Mfr. Part#: AKB02B-N02S
Allied Stock#: 70336092
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.80 (Each)
1 $13.80
3 $13.30
Availability

410 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Fluid : Air
Series : AKB Series
Size, Port : 1/4 "
Thread Type : NPT

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The Series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.

  • Check valve with high flow capacity
  • Low cracking pressure (0.02MPa)-2.9PSI
  • Compact and lightweight
  • Variety of models

  • Product Added to Cart
    SMC Corporation
    Check Valve; w/One-Touch Fitting; Female to Male Thread; NPT; 1/4 Port w/Sealant
    Allied Stock #: 70336092
    Mfr's Part #: AKB02B-N02S
    $13.800 Each
    Quantity added: