SMC Corporation AK1210S 4PL 8 8 0 0 FC

Image may be a representation.
See specs for product details.
Regulator; AP Tech; PSIG:1700 in; 100 out; st steel; 4 port; 1/2NPT
Mfr. Part#: AK1210S 4PL 8 8 0 0 FC
Allied Stock#: 70798092
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$834.750 (Each)
1 $834.750
3 $793.010 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AK 1200 Series
Size, Port : 1/2" NPT

Overview

Series AK1200
Single Stage Regulator for General Applications

  • High inlet pressure type Standard: Max. 1700 psig (11.7 MPa), HR (option): Max. 3000 psig (20.7 MPa)

  • Flow capacity Standard: to 800 slpm, HF (option): to 1000 slpm, FC (Option): to 1500 slpm

  • Body material: Stainless steel and Brass available

  • Hastelloy internals available for corrosion resistance

  • Tied-diaphragm design

  • Product Added to Cart
    SMC Corporation
    Regulator; AP Tech; PSIG:1700 in; 100 out; st steel; 4 port; 1/2NPT
    Allied Stock #: 70798092
    Mfr's Part #: AK1210S 4PL 8 8 0 0 FC
    $834.750 Each
    Quantity added: