SMC Corporation AC40-N04G-TV-Z-A

Image may be a representation.
See specs for product details.
Filter/Regulator/Lubricator; modular; 1/2NPT
Manufacturer #: AC40-N04G-TV-Z-A
Allied Stock #: 70628075

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$251.95 (Each)
1 $251.95
3 $239.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 40
Guage Port Size : 1/2"
Material, Bowl : Polycarbonate
Series : AC Series
Size, Port : 1/2"
Thread Type : NPT

Overview

Regular and Lubricator Combinations

SMC's new AC-A and AC-B series filter-regulator-lubricator combos offer a number of enhanced features that are interchangeable with SMC's old AC series. The modular design allows for easy installation and maintenance. The pressure drop across the regulator has been reduced, creating a more efficient unit. The -A version has a max set pressure of 100 PSI and the -B version has a max set pressure of 125 PSI. The -B version also offers embedded gauge and pressure switch options. The element and bowl on the filter are now combined into one piece, making element replacement easier. The filter and regulator are combined into one piece on the ACxA-A and -B units for further space savings. The required maintenance space has been reduced by as much as 46% on the filters. Bowls on the size 30 and 40 units are now covered with a transparent bowl guard, completely protecting them from the environment and making the interior contents visible from 360 degrees.

Features

  • Modular Design for Easy Maintenance and Installation
  • New Spacer Makes New Series Interchangeable with Old Design
  • Clean-Looking Urban White Color
  • Clear Bowl Guard for 360° Visibility
  • Energy Saving with High Flow Rate

  • Product Added to Cart
    SMC Corporation
    Filter/Regulator/Lubricator; modular; 1/2NPT
    Allied Stock #: 70628075
    Mfr's Part #: AC40-N04G-TV-Z-A
    $251.950 Each
    Quantity added: