SMC Corporation AC30A-N03D-S-Z-A
Filter Regulator/Lubricator, modular, 3/8", airline
Mfr. Part #: AC30A-N03D-S-Z-A / RS Stock #: 70436420
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$176.55
3
$167.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bowl Material
Polycarbonate
Gauge Port Size
0.375 in
Guage Port Size
3/8” in
Port Size
0.375 in
Thread Type
NPT
Overview
The cost effective and clean looking AC Series allows you to pick a combination of modular style air preparation equipment that best suits your needs. The Series, available in 8 size options to ensure optimum performance, offers energy savings, with higher flow rates. Simple assembly and maintenance reduces downtime. The exhaust port for auto drain comes with 3/8" One-Touch fitting (applicable to AC25 to 60). Applicable tube O.D. for auto drain connection should be 3/8" for NPT port sizes. Name plate, caution plate for bowl and pressure gauge in imperial units (PSI, °F).
Features:
Easy to Install/Maintain Modular Design
Efficient High Flow Design with 5 Micron Particle Filtration Standard
High Capacity Bowls with Autodrain Standard
Four Sizes with Port Sizes from 10-32 UNF (Nominal) to 1/2" NPT
Operating Pressure: 150 PSI (Regulator Adjustment Range: 7 to 125 PSI)
Built-In Gauge
Wide Variety of Modular Accessories Available
Port Sizes up to 1 1/2" NPT Available Upon Request
Energy Saving with Higher Flow Rate
Cleaner Environment with small Micron Filtration
Reduced Downtime with Simple Assembly and Maintenance
Features: