SMC Corporation AC20B-N02CE3-V-CZ-B

Image may be a representation.
See specs for product details.
Filter Regulator Combo; airline; 1/4NPT; modular
Mfr. Part#: AC20B-N02CE3-V-CZ-B
Allied Stock#: 70698300
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$223.550 (Each)
1 $223.550
3 $212.370 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 20
Guage Port Size : 1/4"
Material, Bowl : Polycarbonate
Series : AC Series
Size, Port : 1/4"
Thread Type : NPT

Overview

The cost effective and clean looking AC Series allows you to pick a combination of modular style air preparation equipment that best suits your needs. The Series, available in 8 size options to ensure optimum performance, offers energy savings, with higher flow rates. Simple assembly and maintenance reduces downtime. The exhaust port for auto drain comes with 3⁄8" One-Touch fitting (applicable to AC25 to 60). Applicable tube O.D. for auto drain connection should be 3⁄8" for NPT port sizes. Name plate, caution plate for bowl and pressure gauge in imperial units (PSI, °F).

Features:

  • Easy to Install/Maintain Modular Design
  • Efficient High Flow Design with 5 Micron Particle Filtration Standard
  • High Capacity Bowls with Autodrain Standard
  • Four Sizes with Port Sizes from 10-32 UNF (Nominal) to 1⁄2" NPT
  • Operating Pressure: 150 PSI (Regulator Adjustment Range: 7 to 125 PSI)
  • Built-In Gauge
  • Wide Variety of Modular Accessories Available
  • Port Sizes up to 11⁄2" NPT Available Upon Request
  • Energy Saving with Higher Flow Rate
  • Cleaner Environment with small Micron Filtration
  • Reduced Downtime with Simple Assembly and Maintenance

  • Product Added to Cart
    SMC Corporation
    Filter Regulator Combo; airline; 1/4NPT; modular
    Allied Stock #: 70698300
    Mfr's Part #: AC20B-N02CE3-V-CZ-B
    $223.550 Each
    Quantity added: