SloanLED 621-22

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.236"; Screw; Green; 2VDC; Leads
Manufacturer #: 621-22
Allied Stock #: 70015592

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.64 (Each)
1 $7.64
5 $7.42
10 $7.22
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Lamp Type : Fixed Lamp
Lens Color : Green
Light Source : LED
Mounting Hole Size : 0.236 in.
Mounting Type : Panel
Product Header : Metal Bodied Front Mountable LED Indicator
Series : 621 Series
Special Features : Requires External Resistor
Standards : UL Listed, VDE Approved
Supply Voltage : 2 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Operating : 2 VDC

Overview


Reflector engineered to allow maximum light distribution. Mounting Hole Dia.: 0.236" (6 mm). For panel thickness up to 0.156" (3.97 mm). Metal thread body with 6" wire leads.

  • Sturdy Housings in Aluminum or Brass (Chrome and Nickel-Plated)
  • Model 855 Uses LED Lamps with 1000,000 Hours of Illumination
  • Variety of Lens Styles and Colors in Translucent or Transparent Material for Models 855 and 102 Light Assemblies
  • Front Mount Indicators with Reflector, Model 621
  • Fixed Lamp with Tinted LED Lens Color for Easy Visibility, Model 205
  • Rear Mount Indicator for Easy Installation After Cable Assembly, Model 106

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.236"; Screw; Green; 2VDC; Leads
    Allied Stock #: 70015592
    Mfr's Part #: 621-22
    $7.640 Each
    Quantity added: