SloanLED 621-121

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.236"; Screw; Red; 12VDC; Leads
Manufacturer #: 621-121
Allied Stock #: 70015599

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.46 (Each)
1 $8.46
5 $8.05
10 $7.89
25 $7.73
50 $7.57
100 $7.20
Availability

62 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Lamp Type : Fixed Lamp
Lens Color : Red
Light Source : LED
Mounting Hole Size : 0.236 in.
Mounting Type : Panel
Product Header : Metal Bodied Front Mountable LED Indicator
Series : 621 Series
Standards : UL Listed, VDE Approved
Supply Voltage : 12 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Operating : 12 VDC

Overview


Reflector engineered to allow maximum light distribution. Mounting Hole Dia.: 0.236" (6 mm). For panel thickness up to 0.156" (3.97 mm). Metal thread body with 6" wire leads.

  • Sturdy Housings in Aluminum or Brass (Chrome and Nickel-Plated)
  • Model 855 Uses LED Lamps with 1000,000 Hours of Illumination
  • Variety of Lens Styles and Colors in Translucent or Transparent Material for Models 855 and 102 Light Assemblies
  • Front Mount Indicators with Reflector, Model 621
  • Fixed Lamp with Tinted LED Lens Color for Easy Visibility, Model 205
  • Rear Mount Indicator for Easy Installation After Cable Assembly, Model 106

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.236"; Screw; Red; 12VDC; Leads
    Allied Stock #: 70015599
    Mfr's Part #: 621-121
    $8.460 Each
    Quantity added: