SloanLED 516-144

Image may be a representation.
See specs for product details.
Lamp; LED; T-3 1/4; 2-Pin; Amber; 14VDC; 25mA; 2000mcd; 22deg
Mfr. Part#: 516-144
Allied Stock#: 70015864

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.060 (Each)
5 $6.060
10 $5.880
25 $5.700
50 $5.470
100 $5.250
250 $4.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Base Style : Bi-Pin
Bulb Type : T-3 1/4
Color : Orange
Color, Emitted : Amber
Current Rating : 25 mA
Diameter, Mounting Hole : 0.4 in.
Height : 0.85" (21.6mm) (Max.)
Luminous Intensity : 2000-3000 mcd
Package Type : T-3-1/4
Product Header : T3-1/4 Bi-Pin LED Lamp
Replacement Part For : 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507 Incandescent Lamps
Series : 516 Series
Type : LED
Viewing Angle : 22 °
Voltage Rating : 14 VDC
Voltage, Nominal : 14

Overview

T3-1/4 Bi-pin LED is available in all colors. Direct replacement for the T3-1/4 wedge base bi-pin incandescent lamps. Unit available in both standard 160 degree viewing angle for switches and vide viewing applications and 30 degree for narrow viewing surfaces that require extra brightness. Please specify when ordering. For example: 516-127D for 12vdc white LED for narrow ultra bright illumination or 516-127 for 12 vdc white LED for wide bright illumination.
Features

  • Available in all colors and voltages
  • Long life LEDs
  • Low power consumption
  • Direct replacement for: 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507

  • Product Added to Cart
    SloanLED
    Lamp; LED; T-3 1/4; 2-Pin; Amber; 14VDC; 25mA; 2000mcd; 22deg
    Allied Stock #: 70015864
    Mfr's Part #: 516-144
    $6.060 Each
    Quantity added: