SloanLED 516-143
Lamp, LED, T-3 1/4, 2-Pin, Yellow, 14VDC, 25mA, 2000mcd, 22deg
Mfr. Part #: 516-143 / RS Stock #: 70015863
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$6.34
125
$5.83
250
$5.39
2500
$5.07
25000
$4.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Bi-Pin
Bulb Type
T3-1/4
Color
Yellow
Color Emitted
Yellow
Current Rating
25 mA
Dimensions
0.85 in H
Luminous Intensity
2000.00 mcd
Mounting Hole Diameter
0.4 in
Nominal Voltage
14 V
Package Type
T-3-1/4
Product Header
T3-1/4 Bi-Pin LED Lamp
Replacement Part For
124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507 Incandescent Lamps
Type
Incandescent
Viewing Angle
22 °
Voltage Rating
12 V
Overview
T3-1/4 Bi-pin LED is available in all colors. Direct replacement for the T3-1/4 wedge base bi-pin incandescent lamps. Unit available in both standard 160 degree viewing angle for switches and vide viewing applications and 30 degree for narrow viewing surfaces that require extra brightness. Please specify when ordering. For example: 516-127D for 12vdc white LED for narrow ultra bright illumination or 516-127 for 12 vdc white LED for wide bright illumination.
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507