SloanLED 516-122
LAMP, LED ;T3-1/4;12V;20MA;500MCD;GREEN;WEDGE BASE
Mfr. Part #: 516-122 / RS Stock #: 70015307
Price
Qty.
Standard Price
25
$6.34
125
$5.83
250
$5.39
2500
$5.07
25000
$4.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Bi-Pin
Bulb Type
T3-1/4
Color
Green
Color Emitted
Green
Current Rating
20 mA
Dimensions
0.85 in H
Luminous Intensity
750.00 mcd
Mounting Hole Diameter
0.4 in
Nominal Voltage
12 V
Package Type
T-3-1/4
Replacement Part For
124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507 Incandescent Lamps
Type
Incandescent
Viewing Angle
20 °
Voltage Rating
28 V
Overview
T3-1/4 Bi-pin LED is available in all colors. Direct replacement for the T3-1/4 wedge base bi-pin incandescent lamps. Unit available in both standard 160 degree viewing angle for switches and vide viewing applications and 30 degree for narrow viewing surfaces that require extra brightness. Please specify when ordering. For example: 516-127D for 12vdc white LED for narrow ultra bright illumination or 516-127 for 12 vdc white LED for wide bright illumination.
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 124, 147, 152, 158, 159, 161, 168, 184, 190, 192-194, 259, 280, 285, 400, 444, 447, 464, 555, 585, 655, 656, 657, 658, 740, 758, 947, 3-501, 3-504, 3-505, 3-507