SloanLED 510-2072

Image may be a representation.
See specs for product details.
LAMP; LED; T1-3/4; 2.07V; 20MA; 500MCD; GREEN; MIDGET FLANGE BASE
Mfr. Part#: 510-2072
Allied Stock#: 70015284

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.230 (Each)
5 $4.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Base Style : Midget Flange
Base Type : Flange
Bulb Type : T-1 3/4
Color, Emitted : Green
Current Rating : 20 mA
Diameter : 0.25 in.
Length : 0.625" <5/8> (15.875mm)
Luminous Intensity : 750 mcd
Package Type : T-1-3/4
Product Header : T-1 3/4 Midget Flanged Base LED Lamp
Replacement Part For : 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918 Incandescent Lamps
Series : 510 Series
Standards : UL Listed
Type : LED
Viewing Angle : 20 °
Voltage Rating : 2.07 V

Overview

The 510 Model is an LED replacement for incandescent lamps in a variety of colors and voltages. Direct replacement for T-1 3/4 flange base incandescent lamps. Uses 6 chip LEDs. Nickel plated base. Can be supplied with or without built in current limiting resistor.
Features

  • For use in switches and indictors using T-1 3/4 flange base lamps
  • Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918

  • Product Added to Cart
    SloanLED
    LAMP; LED; T1-3/4; 2.07V; 20MA; 500MCD; GREEN; MIDGET FLANGE BASE
    Allied Stock #: 70015284
    Mfr's Part #: 510-2072
    $4.230 Each
    Quantity added: