SloanLED 5002-246QC-AC

Image may be a representation.
See specs for product details.
PANEL MOUNT; SNAP; Optoelectronics; Indicator; 24VAC; BLUE; QC TERMINAL
Mfr. Part#: 5002-246QC-AC
Allied Stock#: 70302221

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.150 (Each)
5 $14.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Color : Blue
Lamp Type : LED
Lead Size : 0.187 in.
Lens Color : Ultra Blue
Material, Lens : Polycarbonate
Mounting Hole Size : 0.5 in.
Mounting Type : Snap-In
Product Header : Panel Mount Non-Relampable LED Snap Mount Indicator
Series : 5002 Series
Special Features : Built-In Resistor
Standards : UL Listed, VDE Approved
Supply Voltage : 24 VAC
Termination : QC Tabs
Thickness, Panel : 1⁄8 in.
Type : Fixed Lamp
Voltage Rating : 24 V
Voltage, Operating : 24 VAC

Overview

The 500 Model incorporates a non-relampable T-1 3/4 size LED in a choice of colors. For panel mounting through a 1/2"
(0.500") dia. hole; snap fits, needs no mounting hardware. Transparent lens for maximum viewing angle. Supplied
standard with 6" wire leads, although any length may be ordered. Optional .187" QC terminals may be specified.
Can be supplied with or without built in current limiting resistor.

FEATURES:

  • Snaps mounts in 1/2" (0.500") diameter hole; needs no mounting hardware.
  • Supplied standard with 6" wire leads,unless otherwise specified.
  • Can be supplied with .187" QC terminals.
  • Uses T-1 3/4 LED.
  • For operation from 5V., 12V., 24V., 28V or 120VAC sources, with builtin resistor.
  • Transparent lens for maximum viewing angle.
  • Fits 1/8" panel thickness.

  • Product Added to Cart
    SloanLED
    PANEL MOUNT; SNAP; Optoelectronics; Indicator; 24VAC; BLUE; QC TERMINAL
    Allied Stock #: 70302221
    Mfr's Part #: 5002-246QC-AC
    $14.150 Each
    Quantity added: