SloanLED 5001-51QC

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; Incandescent; Mnt-Sz 0.5"; Snap-Fit; Red; 5VDC; Quick Connect
Mfr. Part#: 5001-51QC
Allied Stock#: 70015643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.15 (Each)
5 $10.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Collar Shape : Round
Color : Red
Current Rating : 20 mA
Dimensions : 1.22" H x 0.630" Dia.
Lamp Type : T-1 3/4
Lead Size : 0.187 in.
Lens Color : Red
Lens Style : Transparent
Light Source : Incandescent
Material, Lens : Polycarbonate
Mounting Hole Size : 0.5 in.
Mounting Type : Snap-In
Product Header : Panel Mount Non-Relampable Incandescent Snap Mount Indicator
Series : 5001 Series
Special Features : Built-In Resistor
Standards : UL Listed
Supply Voltage : 5 VDC
Termination : QC Tabs
Thickness, Panel : 1⁄8 in.
Type : Panel Mount Indicator
Voltage Rating : 5 V
Voltage, Operating : 5 VDC

Overview

Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features

  • Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
  • Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
  • Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
  • Variety of Mounting Hole Sizes
  • Available in a Variety of Colors

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; Incandescent; Mnt-Sz 0.5"; Snap-Fit; Red; 5VDC; Quick Connect
    Allied Stock #: 70015643
    Mfr's Part #: 5001-51QC
    $10.150 Each
    Quantity added: