SloanLED 460-1201

Image may be a representation.
See specs for product details.
Lamp; LED; S-8; D.C. Bayonet; Red; 120V; 20mA; 3000mcd; 22deg
Manufacturer #: 460-1201
Allied Stock #: 70015751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.11 (Each)
5 $36.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Base Style : Double Contact Bayonet
Bulb Type : S8
Color : Red
Color, Emitted : Red
Current Rating : 20 mA
Height : 1.425" (36.2mm)
Lamp Life : Long Life
Luminous Intensity : 3000-4000 mcd
Package Type : T-3-1/4
Product Header : S-8 Model 460 Machine Signal Stack Light
Series : 460 Series
Type : LED
Viewing Angle : 22 °
Voltage Rating : 120 VAC

Overview

Bayonet base LED stack light. 360 degree viewing angle. All models are dual polarity which accomodates positive center, negative center and AC applications.
Features

  • Low power consumption
  • Long life
  • Double contact bayonet base
  • Versitile applications

  • Product Added to Cart
    SloanLED
    Lamp; LED; S-8; D.C. Bayonet; Red; 120V; 20mA; 3000mcd; 22deg
    Allied Stock #: 70015751
    Mfr's Part #: 460-1201
    $36.110 Each
    Quantity added: