SloanLED 444-51
Indicator Panel Mount LED Mnt-Sz 0.313" Screw Red 5VDC Leads Splash Proof
Mfr. Part #: 444-51 / RS Stock #: 70015626
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.48
5
$17.93
10
$17.01
100
$15.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Lamp Type
LED
Mounting Hole Size
0.315 in in ; 8 mm in
Operating Voltage
5 V
Product Header
Low Profile Splashproof Front Mount LED Indicator
Standards
UL Listed, VDE Approved
Supply Voltage
5 VDC
Termination
Lead Wires
Type
Non-Relampable
Overview
Low-profile design comes with a lens for a neat panel appearance and 6" wire leads. - Mounting Hole Dia.: 0.312" (7.94 mm). O-ring supplied to seal between the panel and the indicator from dust and water.