SloanLED 253-57

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.313"; Screw; White; 5VDC; Leads
Mfr. Part#: 253-57
Allied Stock#: 70015456

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.550 (Each)
5 $10.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Color : White
Color, Lens : White
Lamp Type : Fixed Lamp
Lens Color : White
Light Source : LED
Mounting Hole Size : 0.313 in.
Mounting Type : Panel
Product Header : Low Profile Splashproof Front Mount LED Indicator
Series : 253 Series
Special Features : Splash Proof
Supply Voltage : 5 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Operating : 5 VDC

Overview


Same solid construction as the Model 252 only supplied with an O-ring for sealing panel from water and dust. Panel-mount LED light.

  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.313"; Screw; White; 5VDC; Leads
    Allied Stock #: 70015456
    Mfr's Part #: 253-57
    $10.550 Each
    Quantity added: