SloanLED 253-125

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; INDICATOR; FRONT MOUNT; SPLASHPROOF; 5/16; 12V; ULTRA GREEN
Manufacturer #: 253-125
Allied Stock #: 70015460

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.55 (Each)
1 $10.55
5 $10.26
10 $9.98
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Lamp Type : Fixed Lamp
Lens Color : Green
Light Source : LED
Mounting Hole Size : 0.313 in.
Mounting Type : Panel
Product Header : Low Profile Splashproof Front Mount LED Indicator
Series : 253 Series
Special Features : Splash Proof
Supply Voltage : 12 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Operating : 12 VDC

Overview


Same solid construction as the Model 252 only supplied with an O-ring for sealing panel from water and dust. Panel-mount LED light.

  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available

  • Product Added to Cart
    SloanLED
    Indicator; Pnl-Mnt; INDICATOR; FRONT MOUNT; SPLASHPROOF; 5/16; 12V; ULTRA GREEN
    Allied Stock #: 70015460
    Mfr's Part #: 253-125
    $10.550 Each
    Quantity added: