SloanLED 252-284

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; 5/16" MOUNT; AMBER LED; 28V; 6" LEADS
Manufacturer #: 252-284
Allied Stock #: 70015887

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.52 (Each)
1 $12.52
5 $12.05
10 $11.44
25 $10.87
50 $10.33
100 $9.81
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Color, Lens : Amber
Current, Forward : 20 mA
Diameter, Mounting Hole : 5⁄16 in.
Height : 1.07" (27.2mm)
Lamp Type : Non-Relampable
Lens Color : Amber
Light Source : LED
Material, Housing : Black Anodized Aluminum
Mounting Hole Size : 0.313 in.
Mounting Type : Panel
Package Type : T-1 3/4
Product Header : Panel Mount Non-Relampable LED Indicator
Series : 252 Series
Special Features : Built-In Resistor
Standards : UL Listed, VDE Approved
Supply Voltage : 28 VDC
Termination : Lead Wires
Thickness, Panel : 0.06 in.
Type : Panel Mount Indicator
Voltage Rating : 28 V
Voltage, Operating : 28 VDC

Overview

Non-Relampable LED, Forward Current 20 mA, Mounting Hole Diameter 5/16 in.

Panel-mount LED light. Mounting Hole Dia.: 5/16" (4.68 mm) black anodized aluminum body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
The 252 Model incorporates a nonrelampable T 1-3/4 LED in a variety of colors. Black anodized aluminum for neat panel appearance. Available with O-ring for panel sealing. No lens for maximum viewing angle.

Product Added to Cart
SloanLED
Indicator; Pnl-Mnt; 5/16" MOUNT; AMBER LED; 28V; 6" LEADS
Allied Stock #: 70015887
Mfr's Part #: 252-284
$12.520 Each
Quantity added: