SloanLED 240-285

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.25"; Snap-Fit; Green; 28VDC; Leads; Fixed Lamp
Mfr. Part#: 240-285
Allied Stock#: 70015832

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2
Pricing (USD) & Availability
Standard Pricing
$5.810 (Each)
1 $5.810
10 $5.520
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current, Forward : 20 mA
Diameter, Mounting Hole : 0.250 in.
Height : 0.79" (20.1mm)
Lamp Type : Non-Relampable
Lens Color : Green
Light Source : LED
Mounting Hole Size : 0.25 in.
Mounting Type : Panel
Package Type : T-1 3/4
Product Header : Panel Mount Non-Relampable Diffused LED Indicator
Series : 240 Series
Special Features : Non-Relampable
Supply Voltage : 2 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Nominal : 2 V
Voltage, Operating : 28 VDC

Overview

Panel Mount LED Indicator, T-1 3/4 LED Package

  • Supplied with 6 " wire leads
  • No lens for maximum viewing angle
  • Fits 1/8 in. panel thickness
  • 26 AWG stranded Cu
    The 240 Model incorporates a non-relampable diffused LED in a choice of colors. For panel mounting through a 1/4 " dia. hole; snap fits, needs no mounting hardware.

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.25"; Snap-Fit; Green; 28VDC; Leads; Fixed Lamp
    Allied Stock #: 70015832
    Mfr's Part #: 240-285
    $5.810 Each
    Quantity added: