SloanLED 205-52

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.25"; Screw; Green; 5VDC; Leads; Built-In Resistor
Manufacturer #: 205-52
Allied Stock #: 70015569

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.45 (Each)
1 $11.45
5 $11.13
10 $10.83
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Lamp Type : Fixed Lamp
Lens Color : Green
Light Source : LED
Mounting Hole Size : 0.25 in.
Mounting Type : Panel
Product Header : Panel Mount Fixed Lamp LED Indicator
Series : 205 Series
Special Features : Built-In Resistor
Standards : UL Listed, VDE Approved
Supply Voltage : 5 VDC
Termination : Lead Wires
Type : Panel Mount Indicator
Voltage, Operating : 5 VDC

Overview


Incorporates a T-1 size LED in an all metal threaded body. Lamp supplied with flat Lexan transparent lens the same color as the LED and 6" wire leads. Mounting Hole Dia.: 0.250" (6.35 mm).

  • Sturdy Housings in Aluminum or Brass (Chrome and Nickel-Plated)
  • Model 855 Uses LED Lamps with 1000,000 Hours of Illumination
  • Variety of Lens Styles and Colors in Translucent or Transparent Material for Models 855 and 102 Light Assemblies
  • Front Mount Indicators with Reflector, Model 621
  • Fixed Lamp with Tinted LED Lens Color for Easy Visibility, Model 205
  • Rear Mount Indicator for Easy Installation After Cable Assembly, Model 106

  • Product Added to Cart
    SloanLED
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.25"; Screw; Green; 5VDC; Leads; Built-In Resistor
    Allied Stock #: 70015569
    Mfr's Part #: 205-52
    $11.450 Each
    Quantity added: