SloanLED 197-DP123

Image may be a representation.
See specs for product details.
LAMP; LED; T3-1/4; 12V; 25MA; 500MCD; YELLOW; BAYONET BASE
Manufacturer #: 197-DP123
Allied Stock #: 70015265

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.11 (Each)
5 $14.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Base Style : (BA9S)
Bulb Type : T-3 1/4
Color : Yellow
Color, Emitted : Yellow
Current Rating : 25 mA
Diameter, Mounting Hole : 0.43 in.
Height : 1.16" (29.5mm)
Luminous Intensity : 500 mcd
Package Type : T-3-1/4
Replacement Part For : 24MB, 28MB, 44, 47, 313, 356, 756, 1813, 1818, 1819, 1820, 1821, 1829, 1862, 1864, 1866, 1891 Incandescent Lamps
Series : 197 Series
Standards : UL Listed
Technology : InGaN
Type : LED
Viewing Angle : 30 °
Voltage Rating : 12 VDC
Wavelength, Peak : 595 nm

Overview

BA9 base incandescent replacement LED cluster for incandescent lamps. All models are dual polarity, which accomodate positive center, negative center and AC applications. This unit uses a cluster of high bright LEDs for maximum lumination at low power consumption.
Features

  • Long Life LED
  • Available in all colors and voltages
  • Ultra Bright Green, Blue and White come with single 5 mm LED
  • Direct replacement for: 24MB, 28MB, 44, 47, 313, 356, 756, 1813, 1818, 1819, 1820, 1821, 1829, 1862, 1864, 1866, 1891

  • Product Added to Cart
    SloanLED
    LAMP; LED; T3-1/4; 12V; 25MA; 500MCD; YELLOW; BAYONET BASE
    Allied Stock #: 70015265
    Mfr's Part #: 197-DP123
    $14.110 Each
    Quantity added: