SloanLED 197-DP1204

Image may be a representation.
See specs for product details.
LAMP; LED; T3-1/4; 120V; 25MA; 500MCD; AMBER; BAYONET BASE
Mfr. Part#: 197-DP1204
Allied Stock#: 70015267

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 15
Pricing (USD) & Availability
Special Pricing
$10.51 (Each)
1 $10.506
Standard Pricing
$12.610 (Each)
1 $12.610
5 $12.260
10 $11.930
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : (BA9S)
Bulb Type : T-3 1/4
Color : Orange
Color, Emitted : Amber
Current Rating : 25 mA
Diameter, Mounting Hole : 0.43 in.
Height : 1.16" (29.5mm)
Luminous Intensity : 500 mcd
Package Type : T-3-1/4
Replacement Part For : 24MB, 28MB, 44, 47, 313, 356, 756, 1813, 1818, 1819, 1820, 1821, 1829, 1862, 1864, 1866, 1891 Incandescent Lamps
Series : 197 Series
Standards : UL Listed
Technology : InGaN
Type : LED
Viewing Angle : 30 °
Voltage Rating : 120 VAC
Wavelength, Peak : 611 nm

Overview

BA9 base incandescent replacement LED cluster for incandescent lamps. All models are dual polarity, which accomodate positive center, negative center and AC applications. This unit uses a cluster of high bright LEDs for maximum lumination at low power consumption.
Features

  • Long Life LED
  • Available in all colors and voltages
  • Ultra Bright Green, Blue and White come with single 5 mm LED
  • Direct replacement for: 24MB, 28MB, 44, 47, 313, 356, 756, 1813, 1818, 1819, 1820, 1821, 1829, 1862, 1864, 1866, 1891

  • Product Added to Cart
    SloanLED
    LAMP; LED; T3-1/4; 120V; 25MA; 500MCD; AMBER; BAYONET BASE
    Allied Stock #: 70015267
    Mfr's Part #: 197-DP1204
    $10.506 Each
    Quantity added: