SloanLED 162-286

Image may be a representation.
See specs for product details.
LAMP; LED; T4-1/2; 28V; 25MA; 650MCD; ULTRABRIGHT BLUE; DOUBLE CONTACT BAYONET BASE
Mfr. Part#: 162-286
Allied Stock#: 70015238

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.690 (Each)
5 $17.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Base Style : T-4 1/2
Color : Blue
Color, Emitted : Blue
Color, Lens : Clear
Current Rating : 25 mA
Diameter, Mounting Hole : 0.441 in.
Height : 1.23" (31.2mm)
Lamp Life : Long Life
Luminous Intensity : 500 mcd
Package Type : T-1-3/4
Replacement Part For : 3S3 and 6S6 Incandescent Lamps
Series : 162 Series
Standards : UL Listed
Technology : InGaN
Type : LED
Viewing Angle : 30 °
Voltage Rating : 28 V
Wavelength, Peak : 470 nm

Overview

Model 160 screw base, 162 double contact bayonet base, and 164 single contact bayonet base candelabra LED clusters. Candelabra incandescent replacement 4 LED cluster. All models are dual polarity which accommodates positive center, negative center and AC applications.
Features

  • Available in all colors and voltages
  • Long life LEDs
  • Low power consumption
  • Direct replacement for: 3S3 and 6S6 incandescent lamps

  • Product Added to Cart
    SloanLED
    LAMP; LED; T4-1/2; 28V; 25MA; 650MCD; ULTRABRIGHT BLUE; DOUBLE CONTACT BAYONET BASE
    Allied Stock #: 70015238
    Mfr's Part #: 162-286
    $17.690 Each
    Quantity added: