SL Power ( Ault / Condor ) TE90A2402Q01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; ITE; External; 90 watts; Single Output; 24V; Class II Desktop; C18
Manufacturer #: TE90A2402Q01
Allied Stock #: 70919980

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.98 (Each)
100 $58.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 20

Specifications

Configuration : Enclosed
Current, Output : 3.75 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 90 W W
Primary Type : AC-DC
Series : TE90 Series
Type : External
Voltage, Output : 24 VDC

Overview

SL Power TE90 Series — 90W Single Output External Power Supplies:

A high performance AC to DC external power supply family designed for test & measurement and industrial applications. Fully compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, and also compliant to the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE90 series models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22, with margin. Designed to allow easy integration with test and measurement equipment and other industrial applications.

Features:

  • A high-performance power supply designed for Test and Measurement and Industrial applications.
  • Ideal for applications that are used in environments where AC mains power may be noisy or unstable and equipment shutdown is not an option.
  • Great EMI, EMC, and noise performance ensures easy integration into the end equipment.
  • Meets DoE Efficiency Level VI Requirements
  • Up to 90W of AC-DC Power
  • Universal Input 90-264Vac Input Range
  • Desktop Style
  • Meets “Heavy Industrial" Levels of EN61000 EMC Requirements
  • Meets EN55022/CISPR22, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
  • Approved to EN/IEC/UL60950-1, 2nd Ed., Am.2
  • E-cap life of >7 years
  • >500,000 Hours MTBF
  • 3 Year Warranty
  • IP22 Rated Enclosure

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; ITE; External; 90 watts; Single Output; 24V; Class II Desktop; C18
    Allied Stock #: 70919980
    Mfr's Part #: TE90A2402Q01
    $58.980 Each
    Quantity added: