SL Power ( Ault / Condor ) TE30A1803N01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Class II Desktop; 18V; 1.67A; 90-264V In
Mfr. Part#: TE30A1803N01
Allied Stock#: 70606668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.930 (Each)
60 $20.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 1

Specifications

Configuration : Enclosed
Current Rating : 1.67 A
Current, Output : 1.67 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 30 W W
Primary Type : AC-DC
Series : TE30 Series
Type : External
Voltage, Output : 18 VDC

Overview

SL Power TE30 Series — 20W to 30W Single Output External Power:

A high performance AC to DC external power supply family designed for test & measurement and industrial applications. The TE30A Series models are compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, PLUS Heavy Industrial levels of various EN61000-4-x standards for EMC.

Features:

  • Meets DoE Efficiency Level VI Requirements
  • No load input power
  • Average Efficiency
  • Up to 30W of AC-DC Power
  • Universal Input 90-264Vac Input Range
  • Desktop and Wall-Plug versions
  • Meets “Heavy Industrial" Levels of EN61000 EMC Requirements
  • Meets EN55032/CISPR22 and FCC Part 15.109
  • Class B Conducted & Radiated Emissions, with 6db margin
  • Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
  • E-cap life of >8 years
  • >1,000,000 hours MTBF
  • 3 Year Warranty

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Class II Desktop; 18V; 1.67A; 90-264V In
    Allied Stock #: 70606668
    Mfr's Part #: TE30A1803N01
    $20.930 Each
    Quantity added: