SL Power ( Ault / Condor ) TB65S48K

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Industial; 65W; 48V; 1.35A; 85-264V In; Internal
Mfr. Part#: TB65S48K
Allied Stock#: 70962440

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.970 (Each)
56 $57.970
100 $55.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 56

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 1.35 A
Number of Outputs : 1 Output
Power, Output : 64.8 W
Primary Type : AC-DC
Series : TB65 Series
Type : Industrial
Voltage, Output : 48 VDC

Overview

A Superior performance 65 Watts AC to DC power supply designed for Test and Measurement and Industrial applications. Feature
rich and highly efficient TB65 product family can easily fit in 1U chassis and provides 65 Watts, convection cooled. Input, output and
internal temperature monitoring/alarms are additional features of the TB65 family. All models are CE marked to low voltage
directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

Features:

  • 2.0 x 3.5” x 1.3” Package
  • Up to 65W Convection Cooled Output Power
  • Compliant to high levels of EMC per EN61000-4
  • 15kV ESD (Air), 8kV (Contact)
  • 4kV Surge
  • Meets Class B Conducted EMI with 6db margin, Class B Radiated EMI with 3db margin
  • Up to 90% Efficiency
  • >10 year e-cap life
  • Universal Input 90-264Vac Input Range
  • DC OK Signal, PSU Temperature Signal
  • Class I and II Input Models
  • 3 Year Warranty

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Industial; 65W; 48V; 1.35A; 85-264V In; Internal
    Allied Stock #: 70962440
    Mfr's Part #: TB65S48K
    $57.970 Each
    Quantity added: