SL Power ( Ault / Condor ) PW180KB4800N01
Power Supply,AC-DC,48V@0.35A,100-250V In,Desktop,Power Over Ethernet,PW180KB
Mfr. Part #: PW180KB4800N01 / RS Stock #: 70024947
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output
48VDC@0.35A
Output Power
15.4 W
Output Voltage
48 VDC V
Primary Type
AC-DC
Product Header
PW180KB Series Switch-Mode Power Supply
Series
PW Series
Special Features
3-Years Warranty, Regulated Output with Low Ripple, Short Circuit Protection, Overload Current Detection
Type
PoE Injector
Overview
PW Series
The Ault PW180KB4800N01 is a single power injector for Power-over-Ethernet (PoE) applications with 10baseT and 100baseT systems. The PW180KB4800N01 provides power to devices through RJ45 jacks and data over a single Ethernet cable.
This compact, self-contained device provides an efficient and cost-effective solution to systems designers confronting the need for additional electrical outlets or the placement of network access points. Through PoE technology, devices such as IP phones, wireless network access points, HVAC thermostats, security cameras, PDAs, cell phones, RFID tag readers and gaming equipment can be powered using the Ault PW180 family. Since PoE carries both power and data over a single Ethernet cable, the application is powered through the same cable it already uses to communicate.
The Ault PW180KB powers equipment up to 15.4 watts and is IEEE 802.3af compliant, which protects against power being applied to a non-802.3af-compliant load. The power injector recognizes a signature before enabling full output power. It also protects against more than one power supply per cable, regardless of polarity.
The PW180 complies with EMI/RFI regulations, is CE compliant, and meets safety approvals.
Features:
Provide power over your existing Ethernet cable!
IEEE 802.3af Compliant
15.4 Watts
48 VDC
0.35 Amps
Data Rate: 10/100baseT
AC Input Voltage Rage: 100 VAC - 250 VAC
AC Input Frequency: 47Hz to 63Hz
Shaver C8 Input"
The Ault PW180KB4800N01 is a single power injector for Power-over-Ethernet (PoE) applications with 10baseT and 100baseT systems. The PW180KB4800N01 provides power to devices through RJ45 jacks and data over a single Ethernet cable.
This compact, self-contained device provides an efficient and cost-effective solution to systems designers confronting the need for additional electrical outlets or the placement of network access points. Through PoE technology, devices such as IP phones, wireless network access points, HVAC thermostats, security cameras, PDAs, cell phones, RFID tag readers and gaming equipment can be powered using the Ault PW180 family. Since PoE carries both power and data over a single Ethernet cable, the application is powered through the same cable it already uses to communicate.
The Ault PW180KB powers equipment up to 15.4 watts and is IEEE 802.3af compliant, which protects against power being applied to a non-802.3af-compliant load. The power injector recognizes a signature before enabling full output power. It also protects against more than one power supply per cable, regardless of polarity.
The PW180 complies with EMI/RFI regulations, is CE compliant, and meets safety approvals.
Features: