SL Power ( Ault / Condor ) PW172KB2403B01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 0.75A; 100-240V In; Enclosed; Pnl Mnt; External; 18W; PW Series
Mfr. Part#: PW172KB2403B01
Allied Stock#: 70025001

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70606647
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.75 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 18 W
Primary Type : AC-DC
Series : PW Series
Special Features : 3 Year Warranty
Type : External
Voltage, Input Range : 100-240 VAC
Voltage, Output : 24 VDC

Overview

PW Series

  • 100-240 VAC Universal Input
  • Impact Resistant Polycarbonate Desktop Enclosure
  • Energy Star and EISA Compliant
  • 3-Year Warranty
  • Overall Dimensions: 3.3" L × 1.81" W × 1.26" H; 84 mm L × 46 mm W × 32 mm H
  • Ault #51 Connector Standard. Other Connectors Available

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; 24V; 0.75A; 100-240V In; Enclosed; Pnl Mnt; External; 18W; PW Series
    Allied Stock #: 70025001
    Mfr's Part #: PW172KB2403B01
    $19.420 Each
    Quantity added: