SL Power ( Ault / Condor ) MW173KB1203B01
Power Supply,AC-DC,12V,2.5A,100-240V In,Enclosed,Desktop,Medical,30W,MW Series
Mfr. Part #: MW173KB1203B01 / RS Stock #: 70024985
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
100-240 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
Switching
Output Current
2.5 A
Output Power
30 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
MW173KB Series Medical/Switch Mode Power Supply
Series
MW Series
Special Features
3 Year Warranty ; Over Current Protection ; Short Circuit Protection
Type
Medical
Overview
MW Series 100-240 VAC Universal Input Wall Plug Styles Regulated Output with Low Ripple No Load Power Consumption 0.50 W Energy Star and EISA Compliant 3-Year Warranty Overall Dimensions: 3.75" L × 2.13" W × 1.26" H; 95 mm L × 54 mm W × 32 mm H Ault #3 Connector Standard. Other Connectors Available