Location: 
All Products

SL Power ( Ault / Condor ) ML12-0.5-A

SL Power ( Ault / Condor ) - ML12-0.5-A - Power Supply;  AC-DC;  12V@0.5A;  100-240V In;  Open Frame;  Panel Mount;  Linear;  ML Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 12V@0.5A; 100-240V In; Open Frame; Panel Mount; Linear; ML Series
Mfr. Part#:
ML12-0.5-A

Allied Stock#: 70152021
 

Resources

View ML12-0.5-A Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$92.83 (Each)
80$92.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80 |  Multiples Of: 20

Specifications

Brand/Series: ML Series
Configuration: Open Frame
Current, Input: 0.5 A
Current, Leakage: 10 μA
Current, Output: 0.5 A
Efficiency: 55 %
Frequency: 47 to 63 Hz
Input Voltage: 100-240 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Linear
Overvoltage Protection: 5 V
Power, Output: 6 W
Special Features: Remote Sense
Standards: UL Listed 2601-1, IEC60601-1, CSA Certified, EN60601.1 and CE Marked to LVD
Temperature Coefficient: ±0.01%⁄°C (Max.)
Temperature, Ambient: 0 to +50 °C
Type: Medical
Voltage, Output: 12 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products