SL Power ( Ault / Condor ) MINT3110A0508K01
Power Supply,AC-DC,5V@10A,12V@4.5A,-12V@1A,90-264VIn,Open Frame,Medical,MINT3110
Mfr. Part #: MINT3110A0508K01 / RS Stock #: 70241735
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$185.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
3
Operation
Switching
Output Current
10 A
Output Power
110 W
Output Voltage
5 VDC, 12 VDC, -12 VDC [DELETE]
Primary Type
AC-DC
Special Features
3 Year Warranty
Type
Medical
Overview
A superior performance 425 watts AC to DC power supply designed for test and measurement and industrial applications. Feature rich and highly efficient TU425 product family with active current share for redundant applications can easily fit in 1U chassis and provides 300 watts for convection or 425 watts with moving air. Input and output monitoring alarms plus isolated 12 V/1 A fan output and 5 V/2 A standby voltage are among other standard offering of TU425 family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.
Features:
3.3" × 6.2" × 1.62" Package
Up to 425 W of Air-Cooled Power, 300 W Convection
Universal Input 90-264 Vac Input Range
5 V at 2 A Isolated Standby Output
Isolated 12 V Fan Output
Inhibit, Power Fail, DC OK Signals, Remote Sense
Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
Compliant to High Levels of EMC per EN61000-4
Meets Class B Conducted EMI with 6 db Margin,
Class A Radiated EMI with 3 db Margin
Efficiency 90% Typical
3 Year Warranty
Features: