SL Power ( Ault / Condor ) MENB1010A1603B01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 16V; 0.75A; 100-240VIn; Enclosed; Pnl Mnt; Medical; MENB1010 Series
Mfr. Part#: MENB1010A1603B01
Allied Stock#: 70025107

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Configuration : Enclosed
Current, Output : 0.75 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 12 W
Primary Type : AC-DC
Series : MENB1010 Series
Special Features : 3 Year Warranty
Type : Medical
Voltage, Input Range : 100-240 VAC
Voltage, Output : 16 VDC

Overview

Features:

  • 100-240 VAC Universal Input
  • Meets EISA2007, CEC Efficiency Level V, EU (EC) No 278/2009 Phase II
  • Desktop and Wall Mount Models
  • 5 V to 24 V Single Output Models Up to 15 W
  • Modified and Custom Designs Available
  • Regulated Output with Low Ripple
  • Impact Resistant Polycarbonate Enclosure
  • No Load Power Consumption <0.3 W
  • Limited Power Source
  • Certified to UL/EN/IEC60601-1
  • 3-Year Factory Warranty

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; 16V; 0.75A; 100-240VIn; Enclosed; Pnl Mnt; Medical; MENB1010 Series
    Allied Stock #: 70025107
    Mfr's Part #: MENB1010A1603B01
    $13.270 Each
    Quantity added: