SL Power ( Ault / Condor ) ME90A1502N01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Desktop; Medical; 90W; 15V@6A; Class II; C8
Mfr. Part#: ME90A1502N01
Allied Stock#: 71063167

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.70 (Each)
100 $53.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 20

Specifications

Configuration : Enclosed
Current, Output : 6 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 90 W W
Primary Type : AC-DC
Series : ME90 Series
Type : Medical
Voltage, Output : 15 VDC

Overview

SL Power ME90 Series — 90W Single Output External Power Medical Series:

A high performance AC to DC external power supply family designed for medical applications. The ME90 Medical Series external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC* . The ME90 Series models will operate at universal input range of 90 to 264Vac over the wide temperature range of -20°C to +50°C, delivering full rated output power up to +40°C and applicable output power derating at 50°C. These models are available in desktop versions, include an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.

Features:

  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC*
  • Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements
  • Meets DoE Efficiency Level VI Requirements
  • No load input power
  • Average Efficiency
  • Up to 90W of AC-DC Power
  • Universal Input 90-264Vac Input Range
  • Desktop Style Package
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
  • E-cap life of >7 years
  • 3 Year Warranty
  • IP22 Rated Enclosure

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Desktop; Medical; 90W; 15V@6A; Class II; C8
    Allied Stock #: 71063167
    Mfr's Part #: ME90A1502N01
    $53.700 Each
    Quantity added: