SL Power ( Ault / Condor ) ME40A1802B01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; External; 40 watts; Single; 18V; Class II Wall-Plug
Manufacturer #: ME40A1802B01
Allied Stock #: 70920019

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.37 (Each)
250 $25.37
500 $24.30
1000 $23.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 50

Specifications

Configuration : Enclosed
Current, Output : 2.22 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 40 W W
Primary Type : AC-DC
Series : ME40 Series
Type : Medical
Voltage, Output : 18 VDC

Overview

SL Power ME40 Series — 40W Single Output External Power Medical Series:

A high performance AC to DC external power supply family designed for medical applications. The ME40A Medical Series power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC* . The ME40A Series models will operate at universal input range of 90 to 264Vac over the wide temperature range of -20°C to +70°C.

Features:

  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC*
  • Approved to EN/IEC/UL60601-1, 3rd edition
  • 2 MOPP Input to Output Isolation
  • Meets DoE Efficiency Level VI Requirements
  • No load input power
  • Average Efficiency
  • Up to 40W of AC-DC Power
  • Universal Input 90-264Vac Input Range
  • Desktop and Wall-Plug versions
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B
  • Conducted & Radiated Emissions, with 6db margin
  • IP22 Rated Enclosure
  • E-cap life of >8 years
  • >1,000,000 hours MTBF
  • 3 Year Warranty

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Medical; External; 40 watts; Single; 18V; Class II Wall-Plug
    Allied Stock #: 70920019
    Mfr's Part #: ME40A1802B01
    $25.370 Each
    Quantity added: