SL Power ( Ault / Condor ) ME20A1203N01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; Class II Desktop; 12V; 1.5A; 90-264V In
Manufacturer #: ME20A1203N01
Allied Stock #: 70606707

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.00 (Each)
250 $14.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Configuration : Enclosed
Current, Output : 1.5 A
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 20 W W
Primary Type : AC-DC
Product Type : Power Supply
Series : ME20 Series
Type : Medical
Voltage, Output : 12 VDC

Overview

SL Power ME20 Series — 20W Single Output External Medical Power Supply:

A high performance AC to DC external power supply family designed for medical applications. The ME20A Medical Series low power external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC*. The ME20A Series models will operate at universal input range of 90 to 264Vac over the wide temperature range of -20°C to +70°C, delivering full rated output power up to +40°C and applicable output power derating up to 70°C. These models are available in desktop and wall-plug versions; include an IP22 rating per IEC60529 for the enclosure, and output cable terminated at a variety of output connectors. These models use only high quality electrolytic capacitors, providing greater than 10 years life operating at rated output conditions.

Features:

  • A high performance power supply designed for Medical applications.
  • Ideal for applications that are used in environments where AC mains power may be noisy or unstable and equipment shutdown is not an option.
  • Great EMI, EMC, and noise performance ensures easy integration into the end equipment.
  • Up to 20W of AC-DC Power
  • Meets DoE Efficiency Level VI Requirements
  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC
  • Approved to EN/IEC/UL60601-1, 3rd edition
  • Isolation levels which satisfy the 2 MOPP requirements
  • Universal Input 90-264Vac Input Range
    Desktop and Wall-Plug versions
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
  • E-cap life of >10years
  • >1,000,000 Hours MTBF
  • 3 Year Warranty
  • IP22 Rated Enclosure

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Medical; Class II Desktop; 12V; 1.5A; 90-264V In
    Allied Stock #: 70606707
    Mfr's Part #: ME20A1203N01
    $14.000 Each
    Quantity added: