SL Power ( Ault / Condor ) MB65S48K

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; 65W; 48V; 1.35A; 85-264V In; Class I
Mfr. Part#: MB65S48K
Allied Stock#: 70962435

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.56 (Each)
64 $59.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 64

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 1.35 A
Number of Outputs : 1 Output
Power, Output : 64.8 W
Primary Type : AC-DC
Series : MB65S Series
Type : Medical
Voltage, Output : 48 VDC

Overview

A superior performance 65 Watt AC to DC power supply designed for next generation medical applications. Feature rich
and highly efficient, MB65 product family can easily fit in a 1U chassis and provides 65 Watts of convection power. Input
& output and internal temperature monitoring/alarms are features of the MB65 family. All models are CE marked to low
voltage directive and approved to AAMI ES/CSA C22.2 No./EN/IEC60601-1, 3rd edition. The design takes into
consideration the pending international release of the new IEC 60601-1-2, 4th Edition EMC requirements. With low
leakage current performance, the power supplies are BF rated.

Features:

  • 2” x 3.5’ x 1.3” Package, Ideal for 1U Applications
  • 10-year life design with Premium E-Caps
  • 65 Watts convection cooled
  • Class I and Class II models
  • Class B Conducted and Radiated EMI Performance
  • BF Isolation Type Rated
  • Designed to meet new IEC 60601-1-2 4th Edition
  • EMC Requirements
  • Approved to AAMI ES/CSA C22.2/EN/IEC60601-1,3rd Edition
  • 2 x MOPP Isolation
  • Internal Temperature Monitor, DC – OK Signal, LED
  • 3 Year Warranty

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; Medical; 65W; 48V; 1.35A; 85-264V In; Class I
    Allied Stock #: 70962435
    Mfr's Part #: MB65S48K
    $59.560 Each
    Quantity added: