Location: 
All Products

SL Power ( Ault / Condor ) HN28-3-A+G

SL Power ( Ault / Condor ) - HN28-3-A+G - Power Supply;  AC-DC;  28V@3A;  100-240V In;  Open Frame;  Panel Mount;  Linear;  HN Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 28V@3A; 100-240V In; Open Frame; Panel Mount; Linear; HN Series
Mfr. Part#:
HN28-3-A+G

Allied Stock#: 70151832

 RoHS Compliant Part

 

Resources

View HN28-3-A+G Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Special Pricing
$87.76 (Each)
1$87.758(Save 22%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$112.19 (Each)
1$112.190
10$107.390
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HN Series
Configuration: Open Frame
Current, Output: 3 A
Input Voltage: 100-240 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Linear
Power, Output: 84 W
Special Features: Remote Sense
Type: Embedded
Voltage, Output: 28 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.