SL Power ( Ault / Condor ) HDD15-5-A+G

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V@5A; -15V@5A; 100-240V In; Open Frame; Linear; HDD Series
Manufacturer #: HDD15-5-A+G
Allied Stock #: 70151824

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$215.20 (Each)
1 $215.20
5 $193.68
10 $182.92
25 $174.31
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 5A@15V, 5A@-15V
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 2 Output
Operation : Linear
Power, Output : 150 W
Primary Type : AC-DC
Product Header : Linear Power Supply
Series : HD Series
Special Features : Remote Sense
Type : Embedded
Voltage, Input Range : 100-240 VAC
Voltage, Output : 15 VDC, -15 VDC

Overview

Commercial / Medical International + Linears
l

  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; 15V@5A; -15V@5A; 100-240V In; Open Frame; Linear; HDD Series
    Allied Stock #: 70151824
    Mfr's Part #: HDD15-5-A+G
    $215.200 Each
    Quantity added: