Location: 
All Products

SL Power ( Ault / Condor ) HB24-1.2-A+G

SL Power ( Ault / Condor ) - HB24-1.2-A+G - Power Supply;  AC-DC;  24V@1.2A;  100-240V In;  Open Frame;  Panel Mount;  Linear;  HB Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 24V@1.2A; 100-240V In; Open Frame; Panel Mount; Linear; HB Series
Mfr. Part#:
HB24-1.2-A+G

Allied Stock#: 70151682

 RoHS Compliant Part

 

Resources

View HB24-1.2-A+G Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$67.47 (Each)
1$67.470
2$64.770
5$62.180
10$59.700
Availability

15 can ship immediately.

80 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HB Series
Configuration: Open Frame
Current, Output: 1.2 A
Input Voltage: 100-240 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Linear
Power, Output: 29 W
Special Features: Remote Sense
Type: Embedded
Voltage, Output: 24 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units