SL Power ( Ault / Condor ) GPFM250-24-C

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 7.5A; 85-264V In; Open Frame; Pnl Mnt; Medical; GPFM250 Series
Mfr. Part#: GPFM250-24-C
Allied Stock#: 70152124

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.

Please see replacement part(s):
70152005
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 3.7 A (Max.) @ 90 VAC, 60 Hz
Current, Leakage : 70 μA Under Normal Conditions (132 VAC @ 60 Hz)
Current, Output : 7.5 A
Current, Peak : 10.5 A
Dimensions : 5" L x 8" W x 1.75" H
Input Voltage : 85-264 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power Rating : 250 W
Power, Output : 180 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GPFM250 Series
Special Features : Remote Sense
Standards : UL Listed, IEC and EN Approved, CSA Certified, CE Marked to LVD
Temperature, Operating : 0 to +50 °C
Type : Medical
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC

Overview

The SL Power Electronics GPFM250 family is a Series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 8 x 1.75 inches, the GPFM250 provides 250W with forced convection, or 180W with natural convection, with up to 80% efficiency. The GPFM250 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFM250 Series of switching power supplies are ideal for medical applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 24V; 7.5A; 85-264V In; Open Frame; Pnl Mnt; Medical; GPFM250 Series
Allied Stock #: 70152124
Mfr's Part #: GPFM250-24-C
$337.690 Each
Quantity added: