SL Power ( Ault / Condor ) GPFC250-15G
Power Supply,AC-DC,15V,12A,85-264V In,Open Frame,DIN Rail,PFC,GPFC250 Series
Mfr. Part #: GPFC250-15G / RS Stock #: 70151918
Price
Qty.
Standard Price
30
$387.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
12 A
Output Power
180 W
Output Voltage
15 VDC
Primary Type
AC-DC
Product Header
Switching Power Supply
Special Features
Remote Sense
Type
Embedded
Overview
The SL Power Electronics GPFC250 family is a Series of single output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 8 x 1.75 inches, the GPFC250 provides 250W fan cooled, or 180W convection, with up to 80% efficiency. The GPFC250 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC250 Series of switching power supplies are ideal for commercial applications.