SL Power ( Ault / Condor ) GPFC110-24G

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 3.4A; 90-264V In; Open Frame; Panel Mount; 82W; GPFC110 Series
Mfr. Part#: GPFC110-24G
Allied Stock#: 70151903

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70151947
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3.4 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 81.6 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GPFC110 Series
Special Features : Remote Sense
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC
Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 24V; 3.4A; 90-264V In; Open Frame; Panel Mount; 82W; GPFC110 Series
Allied Stock #: 70151903
Mfr's Part #: GPFC110-24G
$138.310 Each
Quantity added: