SL Power ( Ault / Condor ) GPFC110-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 6.7A; 90-264V In; Open Frame; Panel Mount; 80W; GPFC110 Series
Mfr. Part#: GPFC110-12
Allied Stock#: 70152053

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70151902
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 2.3 A (Max.) @ 90 VAC, 60 Hz
Current, Output : 6.7 A
Dimensions : 6.30" L x 3.75" W x 1.75" H
Frequency, Operating : 47 to 63 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Line Regulation : 2%
Load Regulation : 2%
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power Rating : 110 W
Power, Output : 80.4 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GPFC110 Series
Special Features : Remote Sense
Standards : Approved to UL1950, IEC950 and CSA 22.2 No. 950
Temperature, Operating : 0 to +50 °C
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

GPFC110 Commercial, 85 to 264 VAC Input, 110 W Global Performance Switchers

  • 3.1 W/cu.in. power density
  • Power factor corrected to IEC 1000-3-2 Class A
  • Less than 300 μA leakage
  • EMI compliance to CISPR 22, FCC Class B
  • CE marked to LVD

  • 3.1 Watts/Cu. In. Power Density
  • Compact Size (6.3" × 3.75" × 1.62", Meets 1U Height Requirement)
  • Power Factor Corrected to IEC 1000-3-2 Class A
  • Conducted EMI Compliance to CISPR 22, FCC Class B
  • Approved to UL 60950, IEC 60950 and CSA 22.2 No. 60950
  • Two-Year Warranty
  • CE Marked to LVD

  • Product Added to Cart
    SL Power ( Ault / Condor )
    Power Supply; AC-DC; 12V; 6.7A; 90-264V In; Open Frame; Panel Mount; 80W; GPFC110 Series
    Allied Stock #: 70152053
    Mfr's Part #: GPFC110-12
    $119.760 Each
    Quantity added: