SL Power ( Ault / Condor ) GPC40-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Open Frame; Panel Mount; 16W; GPC40 Series
Mfr. Part#: GPC40-12
Allied Stock#: 70152092

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70151872
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 1.3 A (Max.)
Current, Output : 1.3 A
Dimensions : 5" L x 3" W x 1.28" H
Frequency, Operating : 47 to 63 Hz
Input Voltage : 85-264 VAC
Line Regulation : 2%
Load Regulation : 2%
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power Rating : 40 W
Power, Output : 15.6 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GPC40 Series
Special Features : Remote Sense
Standards : Approved to UL1950, EN60950 E3:2000 and CSA-C22.2 No. 234
Temperature, Operating : 0 to +50 °C
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

The SL Power Electronics GPC40 family is a Series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 3 x 1.28 inches, the GPC40 provides 40W continuous, or 50W peak, with up to 70% efficiency. The GPC40 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPC40 Series of switching power supplies are ideal for commercial applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Open Frame; Panel Mount; 16W; GPC40 Series
Allied Stock #: 70152092
Mfr's Part #: GPC40-12
$78.060 Each
Quantity added: