SL Power ( Ault / Condor ) GLM75-24G

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 3.1A; 90-264V In; Open Frame; Pnl Mnt; Medical; GLM75 Series
Mfr. Part#: GLM75-24G
Allied Stock#: 70151972

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$137.480 (Each)
1 $137.480
5 $123.730
10 $111.140
25 $108.140
50 $104.480
Availability

77 can ship immediately.

315 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3.1 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 74.4 W
Primary Type : AC-DC
Series : GLM75 Series
Special Features : 2 Year Warranty
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC

Overview

The SL Power Electronics GLM75 family is a Series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLM75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLM75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM75 Series of switching power supplies are ideal for medical applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 24V; 3.1A; 90-264V In; Open Frame; Pnl Mnt; Medical; GLM75 Series
Allied Stock #: 70151972
Mfr's Part #: GLM75-24G
$137.480 Each
Quantity added: