SL Power ( Ault / Condor ) GLM75-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 6.3A; 90-264V In; Open Frame; Pnl Mnt; Medical; GLM75 Series
Manufacturer #: GLM75-12
Allied Stock #: 70152044

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 2.3 A (Max.)
Current, Leakage : 70 μA @ 264 VAC
Current, Output : 6.3 A
Dimensions : 5.75" L x 3.40" D x 1.563" H
Input Voltage : 90-264 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Output Type : Single
Power Rating : 75 W
Power, Output : 75.6 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GLM75 Series
Special Features : 2 Year Warranty
Standards : UL Listed, CSA Certified, CE Marked
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

The SL Power Electronics GLM75 family is a Series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLM75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLM75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM75 Series of switching power supplies are ideal for medical applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 12V; 6.3A; 90-264V In; Open Frame; Pnl Mnt; Medical; GLM75 Series
Allied Stock #: 70152044
Mfr's Part #: GLM75-12
$111.610 Each
Quantity added: