SL Power ( Ault / Condor ) GLD140A

Image may be a representation.
See specs for product details.
PwrSup; AC-DC; Out -12; +5; 12; +12VDC; In 90 to 246VAC; Panel; Open-Frame; Medical; 4
Mfr. Part#: GLD140A
Allied Stock#: 70152046

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70151956
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 20

Specifications

Configuration : Open Frame
Current, Input : 3.0 A (Max.)
Current, Output : 16A@5V, 6A@12V, 4A@12V, 0.75A@-12V, 0.25A@12V
Dimensions : 8.5" L x 4.5" H x 1.95" W in
Efficiency : 73-85%
Input Voltage : 90-246 VAC
Mounting Type : Panel Mount
Number of Outputs : 5 Output
Operation : PFC
Power Rating : 140 W
Power, Output : 140 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Regulation, Output : 1
Series : GLD140 Series
Special Features : Remote Sense
Standards : CE Marked
Temperature Coefficient : 0.03%⁄°C (Typ.)
Temperature, Operating : 0 to +50 °C
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 5 VDC, 12 VDC, 12 VDC, -12 VDC, 12 VDC
Voltage, Output 1 : 5 V
Voltage, Output 2 : 12 V
Voltage, Output 3 : 12 V (C)

Overview

1% Output Regulation, 0.03%/°C (Typ.) Temperature Coefficient, Power Supply

Specifications Input Current: Active power factor correction circuitry assures compliance with IEC1000-3-2, Class A. Maximum input current at minimum input voltage and full load is 3.0 A. Hold-Up Time: 26 ms total. 16 ms minimum from loss of AC input at full load until activation of the power fail signal. Output voltage remain within specified regulation limits for an additional 9 ms minimum after power fail activates. Output Noise: 0.5% rms, 1% pk-pk, 20 MHz bandwidth, differential mode. Measured with noise probe directly across output terminals of the power supply. Overvoltage Protection: Built-in on V1, 2 and 3 outputs. Output Regulation: Regulation for all outputs is the maximum deviation from initial set point under all line and load conditions. Initial set tolerance is measured with all outputs at 50% of full rated load. Specifications (Continued) Inrush Current: Inrush is limited by internal thermistors. The inrush at 240 VAC, averaged over the first AC half-cycle under cold start conditions will not exceed 37 A. EMI/EMC Compliance: All models including built-in EMI filtering to meet the following requirements:Conducted Emissions — EN55011, Class B; FCC Class BStatic Discharge — EN61000-4-2, Level 3RF Field Susceptibility — EN61000-4-3, Level 3Fast Transients/Bursts — EN61000-4-4, Level 3Surge Susceptibility — EN61000-4-5, Level 3Conducted RF Susceptibility — EN61000-4-6Voltage Sags and Surges — EN61000-4-11 Safety Agency Approvals: UL/EN/IEC 60601-1 and CSA22.2 No. 601-1.

Features

  • Compact Size: 4.5 × 8.5 × 1.95
  • Power Factor Corrected to IEC 1000-3-2 Class A
    Features (Continued)
  • EMI Compliance to CISPR11, FCC Class B, IEC601-1-2
  • Approved to UL2601, IEC601-1 and CSA 22.2 No. 601.10M90 and EN60601: 1990
  • CE Marked to LVD

  • Product Added to Cart
    SL Power ( Ault / Condor )
    PwrSup; AC-DC; Out -12; +5; 12; +12VDC; In 90 to 246VAC; Panel; Open-Frame; Medical; 4
    Allied Stock #: 70152046
    Mfr's Part #: GLD140A
    ($1.000) Each
    Quantity added: